
CTS05S40,L3F | |
|---|---|
DigiKey Part Number | CTS05S40L3FTR-ND - Tape & Reel (TR) CTS05S40L3FCT-ND - Cut Tape (CT) CTS05S40L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTS05S40,L3F |
Description | DIODE SCHOTTKY 40V 500MA CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | CTS05S40,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 42pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| 2 000 | 1,32330 Kč | 2 646,60 Kč |
| 5 000 | 1,14296 Kč | 5 714,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,03125 Kč | 10 312,50 Kč |
| 20 000 | 0,93722 Kč | 18 744,40 Kč |
| 30 000 | 0,88929 Kč | 26 678,70 Kč |
| 50 000 | 0,83542 Kč | 41 771,00 Kč |
| 70 000 | 0,80350 Kč | 56 245,00 Kč |
| 100 000 | 0,77248 Kč | 77 248,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











