


CMS01(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | CMS01QTR-ND - Tape & Reel (TR) CMS01QCT-ND - Cut Tape (CT) CMS01QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS01(TE12L,Q,M) |
Description | DIODE SCHOTTKY 30V 3A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS01(TE12L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| 1 000 | 6,74372 Kč | 6 743,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,84276 Kč | 17 528,28 Kč |
| 6 000 | 5,38903 Kč | 32 334,18 Kč |
| 9 000 | 5,15790 Kč | 46 421,10 Kč |
| 15 000 | 4,89825 Kč | 73 473,75 Kč |
| 21 000 | 4,74451 Kč | 99 634,71 Kč |
| 30 000 | 4,59512 Kč | 137 853,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










