
74VHCV541FT | |
|---|---|
DigiKey Part Number | 74VHCV541FTTR-ND - Tape & Reel (TR) 74VHCV541FTCT-ND - Cut Tape (CT) 74VHCV541FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCV541FT |
Description | IC BUFF NON-INVERT 5.5V 20TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCV541FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 250 | 3,73092 Kč | 932,73 Kč |
| 500 | 3,54698 Kč | 1 773,49 Kč |
| 1 000 | 3,39538 Kč | 3 395,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,23512 Kč | 8 087,80 Kč |
| 5 000 | 3,13853 Kč | 15 692,65 Kč |
| 7 500 | 3,09021 Kč | 23 176,58 Kč |
| 12 500 | 3,03663 Kč | 37 957,88 Kč |
| 17 500 | 3,00533 Kč | 52 593,27 Kč |
| 25 000 | 2,97521 Kč | 74 380,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









