
74VHC9164FT | |
|---|---|
DigiKey Part Number | 74VHC9164FTTR-ND - Tape & Reel (TR) 74VHC9164FTCT-ND - Cut Tape (CT) 74VHC9164FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9164FT |
Description | IC SR PUSH-PULL 8BIT 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9164FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,39100 Kč | 33,91 Kč |
| 25 | 2,99600 Kč | 74,90 Kč |
| 100 | 2,55910 Kč | 255,91 Kč |
| 250 | 2,35356 Kč | 588,39 Kč |
| 500 | 2,22916 Kč | 1 114,58 Kč |
| 1 000 | 2,12658 Kč | 2 126,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,95784 Kč | 4 894,60 Kč |
| 5 000 | 1,89455 Kč | 9 472,75 Kč |
| 7 500 | 1,86286 Kč | 13 971,45 Kč |
| 12 500 | 1,82773 Kč | 22 846,62 Kč |
| 17 500 | 1,80721 Kč | 31 626,17 Kč |
| 25 000 | 1,78747 Kč | 44 686,75 Kč |
| 62 500 | 1,74497 Kč | 109 060,62 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |



