
CD74HC4094DYYR | |
|---|---|
DigiKey Part Number  | 296-CD74HC4094DYYRTR-ND - Tape & Reel (TR) 296-CD74HC4094DYYRCT-ND - Cut Tape (CT) 296-CD74HC4094DYYRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CD74HC4094DYYR  | 
Description  | IC SR TRI-STATE 8BIT 16SOT23  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CD74HC4094DYYR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Shift Register  | |
Output Type  | Tri-State  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Function  | Serial to Parallel, Serial  | |
Voltage - Supply  | 2V ~ 6V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-16 Thin, SOT-23 Variant  | |
Supplier Device Package  | 16-SOT-23-THIN  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč | 
| 10 | 3,62000 Kč | 36,20 Kč | 
| 25 | 3,20400 Kč | 80,10 Kč | 
| 100 | 2,74220 Kč | 274,22 Kč | 
| 250 | 2,52336 Kč | 630,84 Kč | 
| 500 | 2,39144 Kč | 1 195,72 Kč | 
| 1 000 | 2,28263 Kč | 2 282,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,14822 Kč | 6 444,66 Kč | 
| 6 000 | 2,08244 Kč | 12 494,64 Kč | 
| 9 000 | 2,04951 Kč | 18 445,59 Kč | 
| 15 000 | 2,01304 Kč | 30 195,60 Kč | 
| 21 000 | 1,99170 Kč | 41 825,70 Kč | 
| 30 000 | 1,97119 Kč | 59 135,70 Kč | 
| 75 000 | 1,92703 Kč | 144 527,25 Kč | 
| Unit Price without VAT: | 5,20000 Kč | 
|---|---|
| Unit Price with VAT: | 6,29200 Kč | 


