Shift Shift Register 1 Element 8 Bit 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595D

DigiKey Part Number
5272-74HC595DTR-ND - Tape & Reel (TR)
5272-74HC595DCT-ND - Cut Tape (CT)
5272-74HC595DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595D
Description
IC SR TRI-STATE 8BIT 16-SOP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
EVVO
Function
Serial to Parallel, Serial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4094D,653Nexperia USA Inc.221727-3070-1-ND6,88000 KčParametric Equivalent
74HC4094D-Q100JNexperia USA Inc.2 4951727-8403-1-ND8,13000 KčParametric Equivalent
74HC595DToshiba Semiconductor and Storage18 54274HC595DCT-ND5,63000 KčParametric Equivalent
74HC595S16-13Diodes Incorporated1 19231-74HC595S16-13CT-ND7,51000 KčParametric Equivalent
CD74HC595MRochester Electronics, LLC4 6852156-CD74HC595M-ND22,94000 KčParametric Equivalent
In-Stock: 2 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,90200 Kč59,02 Kč
255,24720 Kč131,18 Kč
1004,54230 Kč454,23 Kč
2504,20364 Kč1 050,91 Kč
5004,00050 Kč2 000,25 Kč
1 0003,83262 Kč3 832,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,65572 Kč9 139,30 Kč
5 0003,54902 Kč17 745,10 Kč
7 5003,49560 Kč26 217,00 Kč
12 5003,43640 Kč42 955,00 Kč
17 5003,40182 Kč59 531,85 Kč
25 0003,36856 Kč84 214,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč