
74VHC4051AFT | |
|---|---|
DigiKey Part Number | 74VHC4051AFTTR-ND - Tape & Reel (TR) 74VHC4051AFTCT-ND - Cut Tape (CT) 74VHC4051AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4051AFT |
Description | IC MUX 8:1 37OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 37Ohm 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4051AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 37Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 25 | 4,97640 Kč | 124,41 Kč |
| 100 | 4,29840 Kč | 429,84 Kč |
| 250 | 3,97508 Kč | 993,77 Kč |
| 500 | 3,78100 Kč | 1 890,50 Kč |
| 1 000 | 3,62081 Kč | 3 620,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34821 Kč | 8 370,52 Kč |
| 5 000 | 3,24936 Kč | 16 246,80 Kč |
| 7 500 | 3,19988 Kč | 23 999,10 Kč |
| 12 500 | 3,14502 Kč | 39 312,75 Kč |
| 17 500 | 3,11297 Kč | 54 476,97 Kč |
| 25 000 | 3,08214 Kč | 77 053,50 Kč |
| 62 500 | 3,01577 Kč | 188 485,62 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |











