
74VHC4052AFT | |
|---|---|
DigiKey Part Number | 74VHC4052AFTTR-ND - Tape & Reel (TR) 74VHC4052AFTCT-ND - Cut Tape (CT) 74VHC4052AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4052AFT |
Description | IC SWITCH SP4T X 2 37OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 37Ohm 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4052AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 37Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 230MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 100 | 4,28780 Kč | 428,78 Kč |
| 250 | 3,96528 Kč | 991,32 Kč |
| 500 | 3,77166 Kč | 1 885,83 Kč |
| 1 000 | 3,61187 Kč | 3 611,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,44325 Kč | 8 608,12 Kč |
| 5 000 | 3,34158 Kč | 16 707,90 Kč |
| 7 500 | 3,29067 Kč | 24 680,03 Kč |
| 12 500 | 3,23428 Kč | 40 428,50 Kč |
| 17 500 | 3,20131 Kč | 56 022,92 Kč |
| 25 000 | 3,16961 Kč | 79 240,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




