Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX74FT

DigiKey Part Number
264-74LCX74FTTR-ND - Tape & Reel (TR)
264-74LCX74FTCT-ND - Cut Tape (CT)
264-74LCX74FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX74FT
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX74FT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
Toshiba Semiconductor and Storage
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX74DTGonsemi646488-MC74LCX74DTG-ND13,76000 KčSimilar
SN74LVC74ADBRTexas Instruments67 135296-1239-1-ND9,18000 KčSimilar
SN74LVC74APWRochester Electronics, LLC7 2842156-SN74LVC74APW-ND22,73000 KčSimilar
SN74LVC74AQPWREPTexas Instruments4 040296-SN74LVC74AQPWREPCT-ND46,09000 KčSimilar
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,92000 Kč29,20 Kč
252,57760 Kč64,44 Kč
1002,19820 Kč219,82 Kč
2502,01632 Kč504,08 Kč
5001,90744 Kč953,72 Kč
1 0001,81756 Kč1 817,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,72266 Kč4 306,65 Kč
5 0001,66540 Kč8 327,00 Kč
7 5001,63674 Kč12 275,55 Kč
12 5001,60499 Kč20 062,38 Kč
17 5001,58642 Kč27 762,35 Kč
25 0001,56857 Kč39 214,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč