
2SC4915-O,LF | |
|---|---|
DigiKey Part Number | 2SC4915-OLFTR-ND - Tape & Reel (TR) 2SC4915-OLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC4915-O,LF |
Description | RF TRANS NPN 30V 550MHZ SSM |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount SSM |
Datasheet | Datasheet |
Category | Power - Max 100mW |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector (Ic) (Max) 20mA |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case SC-75, SOT-416 |
Frequency - Transition 550MHz | Supplier Device Package SSM |
Noise Figure (dB Typ @ f) 2.3dB ~ 5dB @ 100MHz | Base Product Number |
Gain 17dB ~ 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF776H6327XTSA1 | Infineon Technologies | 11 999 | BF776H6327XTSA1CT-ND | 9,59000 Kč | Similar |
| BFP193WH6327XTSA1 | Infineon Technologies | 49 787 | BFP193WH6327XTSA1CT-ND | 6,88000 Kč | Similar |
| BFP640FH6327XTSA1 | Infineon Technologies | 3 000 | BFP640FH6327XTSA1CT-ND | 13,97000 Kč | Similar |
| BFR340L3E6327XTMA1 | Infineon Technologies | 625 698 | BFR340L3E6327XTMA1CT-ND | 7,72000 Kč | Similar |
| MRF428 | MACOM Technology Solutions | 40 | 1465-1187-ND | 8 065,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 25 | 2,82800 Kč | 70,70 Kč |
| 100 | 2,41510 Kč | 241,51 Kč |
| 250 | 2,21904 Kč | 554,76 Kč |
| 500 | 2,09974 Kč | 1 049,87 Kč |
| 1 000 | 2,00171 Kč | 2 001,71 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |





