



BFP840FESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP840FESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP840FESDH6327XTSA1CT-ND - Cut Tape (CT) BFP840FESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP840FESDH6327XTSA1 |
Description | RF TRANS NPN 2.6V 85GHZ 4TSFP-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.6V 35mA 85GHz 75mW Surface Mount PG-TSFP-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFP840FESDH6327XTSA1 Models |
Category | Power - Max 75mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 10mA, 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 2.6V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 85GHz | Supplier Device Package PG-TSFP-4-1 |
Noise Figure (dB Typ @ f) 0.75dB @ 5.5GHz | Base Product Number |
Gain 35dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4915-O,LF | Toshiba Semiconductor and Storage | 1 931 | 2SC4915-OLFCT-ND | 4,83000 Kč | Similar |
| BFS17NTA | Diodes Incorporated | 43 162 | BFS17NTACT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,84440 Kč | 221,11 Kč |
| 100 | 7,70630 Kč | 770,63 Kč |
| 250 | 7,16032 Kč | 1 790,08 Kč |
| 500 | 6,83148 Kč | 3 415,74 Kč |
| 1 000 | 6,56104 Kč | 6 561,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22668 Kč | 18 680,04 Kč |
| 6 000 | 6,06307 Kč | 36 378,42 Kč |
| 9 000 | 5,98116 Kč | 53 830,44 Kč |
| 15 000 | 5,89039 Kč | 88 355,85 Kč |
| 21 000 | 5,83732 Kč | 122 583,72 Kč |
| 30 000 | 5,78629 Kč | 173 588,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



