
BFP640FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP640FH6327XTSA1TR-ND - Tape & Reel (TR) BFP640FH6327XTSA1CT-ND - Cut Tape (CT) BFP640FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP640FH6327XTSA1 |
Description | RF TRANS NPN 4.5V 40GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP640FH6327XTSA1 Models |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 40GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMBTH10-4LT3G | onsemi | 9 007 | 488-SMMBTH10-4LT3GCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,82300 Kč | 98,23 Kč |
| 25 | 8,78440 Kč | 219,61 Kč |
| 100 | 7,65400 Kč | 765,40 Kč |
| 250 | 7,11172 Kč | 1 777,93 Kč |
| 500 | 6,78512 Kč | 3 392,56 Kč |
| 1 000 | 6,51651 Kč | 6 516,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,18442 Kč | 18 553,26 Kč |
| 6 000 | 6,02192 Kč | 36 131,52 Kč |
| 9 000 | 5,94057 Kč | 53 465,13 Kč |
| 15 000 | 5,85041 Kč | 87 756,15 Kč |
| 21 000 | 5,79771 Kč | 121 751,91 Kč |
| 30 000 | 5,74702 Kč | 172 410,60 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


