
2SC4213-A(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC4213-A(TE85LF)TR-ND - Tape & Reel (TR) 2SC4213-A(TE85LF)CT-ND - Cut Tape (CT) 2SC4213-A(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4213-A(TE85L,F) |
Description | TRANS NPN 20V 0.3A SC-70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 30MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4213-A(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 4mA, 2V | |
Power - Max | 100 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,39500 Kč | 43,95 Kč |
| 100 | 2,75580 Kč | 275,58 Kč |
| 500 | 2,04176 Kč | 1 020,88 Kč |
| 1 000 | 1,81075 Kč | 1 810,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47095 Kč | 4 412,85 Kč |
| 6 000 | 1,32691 Kč | 7 961,46 Kč |
| 9 000 | 1,25348 Kč | 11 281,32 Kč |
| 15 000 | 1,17088 Kč | 17 563,20 Kč |
| 21 000 | 1,12195 Kč | 23 560,95 Kč |
| 30 000 | 1,07438 Kč | 32 231,40 Kč |
| 75 000 | 0,96997 Kč | 72 747,75 Kč |
| 150 000 | 0,93735 Kč | 140 602,50 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |







