
2SA1941-O(Q) | |
|---|---|
DigiKey Part Number | 2SA1941-O(Q)-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1941-O(Q) |
Description | TRANS PNP 140V 10A TO-3P |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 100 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1941-O(Q) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 700mA, 7A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 50 | 39,59380 Kč | 1 979,69 Kč |
| 100 | 35,81210 Kč | 3 581,21 Kč |
| 500 | 29,18470 Kč | 14 592,35 Kč |
| 1 000 | 27,05550 Kč | 27 055,50 Kč |
| 2 000 | 25,26585 Kč | 50 531,70 Kč |
| 5 000 | 24,01646 Kč | 120 082,30 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



