Bipolar (BJT) Transistor NPN 140 V 10 A 30MHz 100 W Through Hole TO-3PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5198

DigiKey Part Number
5272-2SC5198-ND
Manufacturer
Manufacturer Product Number
2SC5198
Description
TRANS NPN 140V 10A TO-3PS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 10 A 30MHz 100 W Through Hole TO-3PS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Packaging
Tube
Power - Max
100 W
Part Status
Active
Frequency - Transition
30MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Supplier Device Package
TO-3PS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1061,60800 Kč616,08 Kč
10043,58760 Kč4 358,76 Kč
50035,89440 Kč17 947,20 Kč
1 00033,42441 Kč33 424,41 Kč
2 00032,80938 Kč65 618,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč