


1SV305,L3F | |
|---|---|
DigiKey Part Number | 264-1SV305L3FTR-ND - Tape & Reel (TR) 264-1SV305L3FCT-ND - Cut Tape (CT) 264-1SV305L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV305,L3F |
Description | DIODE VARACTOR 10V SINGLE ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV305,L3F Models |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 6.6pF @ 4V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 3.0 | Supplier Device Package ESC |
Capacitance Ratio Condition C1/C4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 100 | 3,22010 Kč | 322,01 Kč |
| 500 | 2,39254 Kč | 1 196,27 Kč |
| 1 000 | 2,12434 Kč | 2 124,34 Kč |
| 2 000 | 1,89827 Kč | 3 796,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,54748 Kč | 12 379,84 Kč |
| 16 000 | 1,41253 Kč | 22 600,48 Kč |
| 24 000 | 1,34375 Kč | 32 250,00 Kč |
| 40 000 | 1,26645 Kč | 50 658,00 Kč |
| 56 000 | 1,22067 Kč | 68 357,52 Kč |
| 80 000 | 1,17618 Kč | 94 094,40 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |








