
1SS403,H3F | |
|---|---|
DigiKey Part Number | 1SS403H3FTR-ND - Tape & Reel (TR) 1SS403H3FCT-ND - Cut Tape (CT) 1SS403H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS403,H3F |
Description | DIODE STANDARD 200V 100MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 100mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SS403,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,58300 Kč | 35,83 Kč |
| 100 | 2,22880 Kč | 222,88 Kč |
| 500 | 1,64140 Kč | 820,70 Kč |
| 1 000 | 1,45123 Kč | 1 451,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17210 Kč | 3 516,30 Kč |
| 6 000 | 1,05324 Kč | 6 319,44 Kč |
| 9 000 | 0,99257 Kč | 8 933,13 Kč |
| 15 000 | 0,92437 Kč | 13 865,55 Kč |
| 21 000 | 0,88396 Kč | 18 563,16 Kč |
| 30 000 | 0,84466 Kč | 25 339,80 Kč |
| 75 000 | 0,75839 Kč | 56 879,25 Kč |
| 150 000 | 0,70508 Kč | 105 762,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |









