N-Channel 60 V 8A (Ta) 25W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK8S06K3L(T6L1,NQ)

DigiKey Part Number
264-TK8S06K3L(T6L1,NQ)TR-ND - Tape & Reel (TR)
264-TK8S06K3L(T6L1,NQ)CT-ND - Cut Tape (CT)
264-TK8S06K3L(T6L1,NQ)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK8S06K3L(T6L1,NQ)
Description
MOSFET N-CH 60V 8A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta) 25W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK8S06K3L(T6L1,NQ) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
54mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1025,70200 Kč257,02 Kč
10017,26040 Kč1 726,04 Kč
50013,64240 Kč6 821,20 Kč
1 00012,47890 Kč12 478,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,50029 Kč23 000,58 Kč
4 00010,67743 Kč42 709,72 Kč
6 00010,25836 Kč61 550,16 Kč
10 0009,78761 Kč97 876,10 Kč
14 0009,52784 Kč133 389,76 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč