
1SS308(TE85L,F | |
|---|---|
DigiKey Part Number | 1SS308(TE85LFTR-ND - Tape & Reel (TR) 1SS308(TE85LFCT-ND - Cut Tape (CT) 1SS308(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS308(TE85L,F |
Description | DIODE ARRAY GP 80V 100MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 4 Common Anode 80 V 100mA Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS308(TE85L,F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Toshiba Semiconductor and Storage | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 4 Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-74A, SOT-753 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMV |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36270 Kč | 1 181,35 Kč |
| 1 000 | 2,09728 Kč | 2 097,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75935 Kč | 5 278,05 Kč |
| 6 000 | 1,58881 Kč | 9 532,86 Kč |
| 9 000 | 1,50187 Kč | 13 516,83 Kč |
| 15 000 | 1,40409 Kč | 21 061,35 Kč |
| 21 000 | 1,34618 Kč | 28 269,78 Kč |
| 30 000 | 1,28989 Kč | 38 696,70 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






