
1SS193,LF | |
|---|---|
DigiKey Part Number | 1SS193LFTR-ND - Tape & Reel (TR) 1SS193LFCT-ND - Cut Tape (CT) 1SS193LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS193,LF |
Description | DIODE STANDARD 80V 100MA SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS193,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-Mini | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 500 | 1,12028 Kč | 560,14 Kč |
| 1 000 | 0,98514 Kč | 985,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59529 Kč | 1 785,87 Kč |
| 6 000 | 0,52625 Kč | 3 157,50 Kč |
| 9 000 | 0,52417 Kč | 4 717,53 Kč |
| 15 000 | 0,52207 Kč | 7 831,05 Kč |
| 21 000 | 0,50907 Kč | 10 690,47 Kč |
| 30 000 | 0,49279 Kč | 14 783,70 Kč |
| 75 000 | 0,46671 Kč | 35 003,25 Kč |
| 150 000 | 0,42270 Kč | 63 405,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |






