
XP152A11E5MR-G | |
|---|---|
DigiKey Part Number | 893-XP152A11E5MR-GTR-ND - Tape & Reel (TR) 893-XP152A11E5MR-GCT-ND - Cut Tape (CT) 893-XP152A11E5MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP152A11E5MR-G |
Description | MOSFET P-CH 30V 700MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 700mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 400mA, 10V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS352AP | onsemi | 10 110 | NDS352APCT-ND | 15,75000 Kč | Similar |
| SI2303CDS-T1-E3 | Vishay Siliconix | 4 014 | SI2303CDS-T1-E3CT-ND | 17,22000 Kč | Similar |
| SI2303CDS-T1-GE3 | Vishay Siliconix | 4 292 | SI2303CDS-T1-GE3CT-ND | 17,22000 Kč | Similar |
| ZXMP3A13FTA | Diodes Incorporated | 9 830 | ZXMP3A13FCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,52050 Kč | 952,05 Kč |
| 500 | 7,34930 Kč | 3 674,65 Kč |
| 1 000 | 6,64944 Kč | 6 649,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76017 Kč | 17 280,51 Kč |
| 6 000 | 5,31242 Kč | 31 874,52 Kč |
| 9 000 | 5,08434 Kč | 45 759,06 Kč |
| 15 000 | 4,82806 Kč | 72 420,90 Kč |
| 21 000 | 4,67635 Kč | 98 203,35 Kč |
| 30 000 | 4,52891 Kč | 135 867,30 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

