P-Channel 30 V 1.4A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP3A13FTA

DigiKey Part Number
ZXMP3A13FTR-ND - Tape & Reel (TR)
ZXMP3A13FCT-ND - Cut Tape (CT)
ZXMP3A13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP3A13FTA
Description
MOSFET P-CH 30V 1.4A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.4A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
206 pF @ 15 V
FET Type
Power Dissipation (Max)
625mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
210mOhm @ 1.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RRR015P03TLRohm Semiconductor3 257RRR015P03TLCT-ND17,22000 KčSimilar
SI2307CDS-T1-GE3Vishay Siliconix82 935SI2307CDS-T1-GE3CT-ND17,22000 KčSimilar
In-Stock: 9 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,28900 Kč102,89 Kč
1006,62070 Kč662,07 Kč
5005,03994 Kč2 519,97 Kč
1 0004,53032 Kč4 530,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88239 Kč11 647,17 Kč
6 0003,55594 Kč21 335,64 Kč
9 0003,38957 Kč30 506,13 Kč
15 0003,20266 Kč48 039,90 Kč
21 0003,09198 Kč64 931,58 Kč
30 0002,98440 Kč89 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč