
NDS352AP | |
|---|---|
DigiKey Part Number | NDS352APTR-ND - Tape & Reel (TR) NDS352APCT-ND - Cut Tape (CT) NDS352APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS352AP |
Description | MOSFET P-CH 30V 900MA SUPERSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 900mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS352AP Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 135 pF @ 15 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLML5203TRPBF | Infineon Technologies | 2 822 | IRLML5203TRPBFCT-ND | 1,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 100 | 6,23580 Kč | 623,58 Kč |
| 500 | 4,73796 Kč | 2 368,98 Kč |
| 1 000 | 4,25473 Kč | 4 254,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40237 Kč | 10 207,11 Kč |
| 6 000 | 3,11314 Kč | 18 678,84 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |











