
A29200-009 | |
|---|---|
DigiKey Part Number | 2262-A29200-009TR-ND - Tape & Reel (TR) 2262-A29200-009CT-ND - Cut Tape (CT) 2262-A29200-009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29200-009 |
Description | CONN D-TYPE RCPT 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29200-009 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 964,71000 Kč | 2 964,71 Kč |
| 10 | 2 670,06400 Kč | 26 700,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 362,62760 Kč | 59 065,69 Kč |
| 50 | 2 250,03220 Kč | 112 501,61 Kč |
| 75 | 2 186,66453 Kč | 163 999,84 Kč |
| Unit Price without VAT: | 2 964,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 587,29910 Kč |











