


XCL209F083DR | |
|---|---|
DigiKey Part Number | 893-1172-2-ND - Tape & Reel (TR) 893-1172-1-ND - Cut Tape (CT) 893-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL209F083DR |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 400mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL209F083DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | USP-10B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 5 | 30,35400 Kč | 151,77 Kč |
| 10 | 29,87000 Kč | 298,70 Kč |
| 25 | 29,24280 Kč | 731,07 Kč |
| 50 | 28,76700 Kč | 1 438,35 Kč |
| 100 | 28,30170 Kč | 2 830,17 Kč |
| 250 | 27,69676 Kč | 6 924,19 Kč |
| 500 | 27,24670 Kč | 13 623,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,11435 Kč | 78 343,05 Kč |
| 6 000 | 25,68816 Kč | 154 128,96 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |










