

XCL206B253CR-G | |
---|---|
DigiKey Part Number | 893-XCL206B253CR-GTR-ND - Tape & Reel (TR) 893-XCL206B253CR-GCT-ND - Cut Tape (CT) 893-XCL206B253CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206B253CR-G |
Description | DC DC CONVERTER 2.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,78000 Kč | 49,78 Kč |
10 | 36,97300 Kč | 369,73 Kč |
25 | 33,76120 Kč | 844,03 Kč |
100 | 30,23270 Kč | 3 023,27 Kč |
250 | 28,55044 Kč | 7 137,61 Kč |
500 | 27,53602 Kč | 13 768,01 Kč |
1 000 | 26,70114 Kč | 26 701,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 25,66992 Kč | 77 009,76 Kč |
6 000 | 25,16524 Kč | 150 991,44 Kč |
Unit Price without VAT: | 49,78000 Kč |
---|---|
Unit Price with VAT: | 60,23380 Kč |