


XC6901D251ER-G | |
|---|---|
DigiKey Part Number | 893-XC6901D251ER-GTR-ND - Tape & Reel (TR) 893-XC6901D251ER-GCT-ND - Cut Tape (CT) 893-XC6901D251ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D251ER-G |
Description | IC REG LINEAR -2.5V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.174V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,40720 Kč | 260,18 Kč |
| 100 | 9,11890 Kč | 911,89 Kč |
| 250 | 8,50672 Kč | 2 126,68 Kč |
| 500 | 8,13750 Kč | 4 068,75 Kč |
| 1 000 | 7,83355 Kč | 7 833,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,45802 Kč | 22 374,06 Kč |
| 6 000 | 7,27425 Kč | 43 645,50 Kč |
| 9 000 | 7,18221 Kč | 64 639,89 Kč |
| 15 000 | 7,08022 Kč | 106 203,30 Kč |
| 21 000 | 7,02065 Kč | 147 433,65 Kč |
| 30 000 | 6,96334 Kč | 208 900,20 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |






