
XC6808A3C28R-G | |
|---|---|
DigiKey Part Number | 893-XC6808A3C28R-GTR-ND - Tape & Reel (TR) 893-XC6808A3C28R-GCT-ND - Cut Tape (CT) 893-XC6808A3C28R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6808A3C28R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USP-B07 (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 Kč | 23,33 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,16440 Kč | 379,11 Kč |
| 100 | 13,38740 Kč | 1 338,74 Kč |
| 250 | 12,54132 Kč | 3 135,33 Kč |
| 500 | 12,03058 Kč | 6 015,29 Kč |
| 1 000 | 11,61023 Kč | 11 610,23 Kč |
| 2 500 | 11,16663 Kč | 27 916,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,89926 Kč | 54 496,30 Kč |
| 10 000 | 10,67923 Kč | 106 792,30 Kč |
| 15 000 | 10,56896 Kč | 158 534,40 Kč |
| Unit Price without VAT: | 23,33000 Kč |
|---|---|
| Unit Price with VAT: | 28,22930 Kč |






