Parametric Equivalent

XC6705B331GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705B331GR-GTR-ND - Tape & Reel (TR) 893-XC6705B331GR-GCT-ND - Cut Tape (CT) 893-XC6705B331GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B331GR-G |
Description | IC REG LINEAR 3.3V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 25 | 7,88120 Kč | 197,03 Kč |
| 100 | 6,87280 Kč | 687,28 Kč |
| 250 | 6,39164 Kč | 1 597,91 Kč |
| 500 | 6,10156 Kč | 3 050,78 Kč |
| 1 000 | 5,86243 Kč | 5 862,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,86781 Kč | 14 603,43 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |





