
XC6705A331GR-G | |
|---|---|
cms-digikey-product-number | 893-XC6705A331GR-GTR-ND - Tape & Reel (TR) 893-XC6705A331GR-GCT-ND - Cut Tape (CT) 893-XC6705A331GR-GDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | XC6705A331GR-G |
cms-description | IC REG LINEAR 3.3V 200MA 4-USP |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 14,94600 Kč | 149,46 Kč |
| 25 | 12,57120 Kč | 314,28 Kč |
| 100 | 9,86610 Kč | 986,61 Kč |
| 250 | 8,54124 Kč | 2 135,31 Kč |
| 500 | 7,72914 Kč | 3 864,57 Kč |
| 1 000 | 7,05280 Kč | 7 052,80 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | 5,81948 Kč | 17 458,44 Kč |
| 6 000 | 5,35452 Kč | 32 127,12 Kč |
| 9 000 | 5,11840 Kč | 46 065,60 Kč |
| 15 000 | 4,86781 Kč | 73 017,15 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |


