


XC6222B181MR-G | |
|---|---|
DigiKey Part Number | 893-1140-2-ND - Tape & Reel (TR) 893-1140-1-ND - Cut Tape (CT) 893-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B181MR-G |
Description | IC REG LIN 1.8V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B181MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 14,06160 Kč | 351,54 Kč |
| 100 | 10,88290 Kč | 1 088,29 Kč |
| 250 | 9,32180 Kč | 2 330,45 Kč |
| 500 | 8,36106 Kč | 4 180,53 Kč |
| 1 000 | 7,55590 Kč | 7 555,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53925 Kč | 19 617,75 Kč |
| 6 000 | 6,03005 Kč | 36 180,30 Kč |
| 9 000 | 5,77149 Kč | 51 943,41 Kč |
| 15 000 | 5,60456 Kč | 84 068,40 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |











