
ADS7888SDCKR | |
|---|---|
DigiKey Part Number | 296-32019-2-ND - Tape & Reel (TR) 296-32019-1-ND - Cut Tape (CT) 296-32019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDCKR |
Description | IC ADC 8BIT SAR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 25 | 42,51680 Kč | 1 062,92 Kč |
| 100 | 38,21220 Kč | 3 821,22 Kč |
| 250 | 36,16192 Kč | 9 040,48 Kč |
| 500 | 34,92556 Kč | 17 462,78 Kč |
| 1 000 | 33,90778 Kč | 33 907,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,65084 Kč | 97 952,52 Kč |
| 6 000 | 32,03574 Kč | 192 214,44 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |










