10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7887SDCKR

DigiKey Part Number
296-ADS7887SDCKRTR-ND - Tape & Reel (TR)
296-ADS7887SDCKRCT-ND - Cut Tape (CT)
296-ADS7887SDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7887SDCKR
Description
IC ADC 10BIT SAR SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7887SDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1.25M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1062,91000 Kč629,10 Kč
2557,82840 Kč1 445,71 Kč
10052,23880 Kč5 223,88 Kč
25049,57376 Kč12 393,44 Kč
50047,96742 Kč23 983,71 Kč
1 00046,64538 Kč46 645,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,01229 Kč135 036,87 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč