6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220C351ER-G

DigiKey Part Number
893-XC6220C351ER-GTR-ND - Tape & Reel (TR)
893-XC6220C351ER-GCT-ND - Cut Tape (CT)
893-XC6220C351ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6220C351ER-G
Description
IC REG LINEAR 3.5V 1A 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6220C351ER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.655V @ 1A
Current - Output
Current - Quiescent (Iq)
29.25 µA
Current - Supply (Max)
119.25 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,84000 Kč32,84 Kč
1020,81800 Kč208,18 Kč
2517,61480 Kč440,37 Kč
10013,98770 Kč1 398,77 Kč
25012,21656 Kč3 054,14 Kč
50011,13250 Kč5 566,25 Kč
1 00010,23030 Kč10 230,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,57800 Kč22 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,84000 Kč
Unit Price with VAT:39,73640 Kč