
NFZ2MSD102SZ10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD102SZ10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD102SZ10LCT-ND - Cut Tape (CT) 490-NFZ2MSD102SZ10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD102SZ10L |
Description | FERRITE BEAD 1 KOHM 0806 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0806 (2016 Metric) 2.5A 46mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD102SZ10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 46mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 7,56100 Kč | 75,61 Kč |
| 100 | 6,20940 Kč | 620,94 Kč |
| 1 000 | 5,10668 Kč | 5 106,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,74563 Kč | 14 236,89 Kč |
| 6 000 | 4,47522 Kč | 26 851,32 Kč |
| 9 000 | 4,32445 Kč | 38 920,05 Kč |
| 15 000 | 4,14189 Kč | 62 128,35 Kč |
| 21 000 | 4,02599 Kč | 84 545,79 Kč |
| 30 000 | 3,93166 Kč | 117 949,80 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |








