


XC6206P342MR-G | |
|---|---|
DigiKey Part Number | XC6206P342MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6206P342MR-G |
Description | IC REG LINEAR 3.4V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P342MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01250 Kč | 15 037,50 Kč |
| 6 000 | 4,66681 Kč | 28 000,86 Kč |
| 15 000 | 4,49396 Kč | 67 409,40 Kč |
| 30 000 | 4,32112 Kč | 129 633,60 Kč |
| Unit Price without VAT: | 5,01250 Kč |
|---|---|
| Unit Price with VAT: | 6,06513 Kč |











