Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61CC2002MR-G

DigiKey Part Number
893-1026-2-ND - Tape & Reel (TR)
893-1026-1-ND - Cut Tape (CT)
893-1026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC61CC2002MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC61CC2002MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Push-Pull, Totem Pole
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,76900 Kč77,69 Kč
256,93760 Kč173,44 Kč
1006,03060 Kč603,06 Kč
2505,59808 Kč1 399,52 Kč
5005,33686 Kč2 668,43 Kč
1 0005,12225 Kč5 122,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,85705 Kč14 571,15 Kč
6 0004,72728 Kč28 363,68 Kč
9 0004,66230 Kč41 960,70 Kč
15 0004,59029 Kč68 854,35 Kč
21 0004,54818 Kč95 511,78 Kč
30 0004,50771 Kč135 231,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč