
XBS104V14R-G | |
|---|---|
DigiKey Part Number | 893-1193-2-ND - Tape & Reel (TR) 893-1193-1-ND - Cut Tape (CT) 893-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS104V14R-G |
Description | DIODE SCHOTTKY 40V 1A SOD123A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 41 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123A | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52535 Kč | 10 576,05 Kč |
| 6 000 | 3,22291 Kč | 19 337,46 Kč |
| 9 000 | 3,06876 Kč | 27 618,84 Kč |
| 15 000 | 2,89557 Kč | 43 433,55 Kč |
| 21 000 | 2,79299 Kč | 58 652,79 Kč |
| 30 000 | 2,69330 Kč | 80 799,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,06000 Kč | 606,00 Kč |
| 500 | 4,59772 Kč | 2 298,86 Kč |
| 1 000 | 4,12548 Kč | 4 125,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 5,61070 Kč | 561,07 Kč |
| 500 | 4,25714 Kč | 2 128,57 Kč |
| 1 000 | 3,81996 Kč | 3 819,96 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |







