
TPS2112PW | |
|---|---|
DigiKey Part Number | 296-14204-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2112PW |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2112PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 3 ms | |
Current - Output (Max) | 750mA | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 150 | 40,38473 Kč | 6 057,71 Kč |
| 300 | 38,84980 Kč | 11 654,94 Kč |
| 600 | 37,58642 Kč | 22 551,85 Kč |
| 1 050 | 36,73190 Kč | 38 568,50 Kč |
| 2 550 | 35,62414 Kč | 90 841,56 Kč |
| 5 100 | 34,93211 Kč | 178 153,76 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |






