


XT-M60 | |
|---|---|
DigiKey Part Number | 5716-XT-M60-ND |
Manufacturer | |
Manufacturer Product Number | XT-M60 |
Description | FOV 120x45 LiDAR 15m Detect Rang |
Customer Reference | |
Detailed Description | Optical Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ToFFuture Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 669,25000 Kč | 5 669,25 Kč |
| 2 | 5 564,26000 Kč | 11 128,52 Kč |
| 3 | 5 459,27000 Kč | 16 377,81 Kč |
| 5 | 5 039,31000 Kč | 25 196,55 Kč |
| 10 | 4 409,37000 Kč | 44 093,70 Kč |
| 20 | 3 779,43000 Kč | 75 588,60 Kč |
| Unit Price without VAT: | 5 669,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 859,79250 Kč |









