


XT-M120Mini | |
|---|---|
DigiKey Part Number | 5716-XT-M120Mini-ND |
Manufacturer | |
Manufacturer Product Number | XT-M120Mini |
Description | Flash LiDAR 20m Detect Range FOV |
Customer Reference | |
Detailed Description | Optical Sensor USB, Ethernet Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ToFFuture Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Type | USB, Ethernet | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | 3 A | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 018,55000 Kč | 13 018,55 Kč |
| 5 | 12 598,59000 Kč | 62 992,95 Kč |
| 10 | 11 548,69000 Kč | 115 486,90 Kč |
| Unit Price without VAT: | 13 018,55000 Kč |
|---|---|
| Unit Price with VAT: | 15 752,44550 Kč |





