Optical Sensor USB, Ethernet Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor USB, Ethernet Output
XT-M120Pro Flash LiDAR 30m Detect Range 72 degrees x 58 degrees Ambient Light Suppression

XT-M120Pro

DigiKey Part Number
5716-XT-M120Pro-ND
Manufacturer
Manufacturer Product Number
XT-M120Pro
Description
Flash LiDAR 30m Detect Range FOV
Customer Reference
Detailed Description
Optical Sensor USB, Ethernet Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ToFFuture Technology
Series
Packaging
Bulk
Part Status
Active
Output Type
USB, Ethernet
Voltage - Supply
12V ~ 24V
Current - Supply
3 A
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 30 days from ToFFuture Technology
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 018,55000 Kč13 018,55 Kč
512 598,59000 Kč62 992,95 Kč
1011 548,69000 Kč115 486,90 Kč
Unit Price without VAT:13 018,55000 Kč
Unit Price with VAT:15 752,44550 Kč