RFID Reader Module 125kHz, 134.2kHz, 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT-RFID-M3E-X

DigiKey Part Number
1523-PLT-RFID-M3E-X-ND
Manufacturer
Manufacturer Product Number
PLT-RFID-M3E-X
Description
M3E-X L/HF RFID MODULE
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
RFID Reader Module 125kHz, 134.2kHz, 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ThingMagic, a JADAK brand
Series
Packaging
Bulk
Part Status
Active
Type
Read Only
Frequency
125kHz, 134.2kHz, 13.56MHz
Interface
I2C, SPI, UART
Standards
ISO 14443, ISO 15693, ISO 18092, NFC
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 880,16000 Kč1 880,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 880,16000 Kč
Unit Price with VAT:2 274,99360 Kč