
PLT-RFID-M3E-DEVKIT | |
|---|---|
DigiKey Part Number | 1523-PLT-RFID-M3E-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | PLT-RFID-M3E-DEVKIT |
Description | EVAL BOARD FOR M3E |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | M3E - RFID (Reader) 125kHz, 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 125kHz, 13.56MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | M3E | |
Note | - | |
RF Type | - | |
RF Frequency | 125kHz, 13.56MHz | |
Function | RFID (Reader) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 13 946,24000 Kč | 27 892,48 Kč |
| Unit Price without VAT: | 13 946,24000 Kč |
|---|---|
| Unit Price with VAT: | 16 874,95040 Kč |



