
PLT-RFID-ANT-EL6E-EU | |
|---|---|
DigiKey Part Number | 1523-1514-ND |
Manufacturer | |
Manufacturer Product Number | PLT-RFID-ANT-EL6E-EU |
Description | RFID ANTENNA 865MHZ-868MHZ |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 868MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 865MHz ~ 868MHz | |
Features | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,22000 Kč | 1 393,22 Kč |
| Unit Price without VAT: | 1 393,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,79620 Kč |






