
PLT-RFID-EL6E-USB-DEVKIT | |
|---|---|
DigiKey Part Number | 1523-1512-ND |
Manufacturer | |
Manufacturer Product Number | PLT-RFID-EL6E-USB-DEVKIT |
Description | EVAL BOARD FOR EL6E |
Customer Reference | |
Detailed Description | EL6E, R2000 - RFID (Reader) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | EL6E, R2000 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | RFID (Reader) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 346,34000 Kč | 24 346,34 Kč |
| Unit Price without VAT: | 24 346,34000 Kč |
|---|---|
| Unit Price with VAT: | 29 459,07140 Kč |




