
THEVA241A-SMA-STP | |
|---|---|
DigiKey Part Number | 3175-THEVA241A-SMA-STP-ND |
Manufacturer | |
Manufacturer Product Number | THEVA241A-SMA-STP |
Description | EVAL BOARD FOR THEVA241A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | THEVA241A - MIPI® CSI-2 to V-by-One® HS Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | MIPI® CSI-2 to V-by-One® HS | |
Embedded | No | |
Utilized IC / Part | THEVA241A | |
Primary Attributes | 5V Power Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 646,17000 Kč | 14 646,17 Kč |
| Unit Price without VAT: | 14 646,17000 Kč |
|---|---|
| Unit Price with VAT: | 17 721,86570 Kč |



