
THEVA242A-SMA | |
|---|---|
DigiKey Part Number | 3175-THEVA242A-SMA-ND |
Manufacturer | |
Manufacturer Product Number | THEVA242A-SMA |
Description | EVAL BOARD FOR THCV242A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | THCV242A - V-by-One® HS to MIPI® CSI-2 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | V-by-One® HS to MIPI® CSI-2 | |
Embedded | No | |
Utilized IC / Part | THCV242A | |
Primary Attributes | 5V Power Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 453,18000 Kč | 12 453,18 Kč |
| Unit Price without VAT: | 12 453,18000 Kč |
|---|---|
| Unit Price with VAT: | 15 068,34780 Kč |



