THEVA241A - MIPI® CSI-2 to V-by-One® HS Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THEVA241A-SMA-FFC

DigiKey Part Number
3175-THEVA241A-SMA-FFC-ND
Manufacturer
Manufacturer Product Number
THEVA241A-SMA-FFC
Description
EVAL BOARD FOR THEVA241A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
THEVA241A - MIPI® CSI-2 to V-by-One® HS Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
MIPI® CSI-2 to V-by-One® HS
Embedded
No
Utilized IC / Part
THEVA241A
Primary Attributes
5V Power Supply
Secondary Attributes
On-Board LEDs
Contents
Board(s), Cable(s), Power Supply
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 090,03000 Kč14 090,03 Kč
1012 368,83300 Kč123 688,33 Kč
Manufacturers Standard Package
Unit Price without VAT:14 090,03000 Kč
Unit Price with VAT:17 048,93630 Kč