PCI Express to PCI Translation Bridge Interface 144-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO2001IZAJ

DigiKey Part Number
296-XIO2001IZAJ-ND
Manufacturer
Manufacturer Product Number
XIO2001IZAJ
Description
IC INTFACE SPECIALIZED 144NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCI Express to PCI Translation Bridge Interface 144-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XIO2001IZAJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
PCI Express to PCI Translation Bridge
Interface
PCI Express
Voltage - Supply
1.35V ~ 1.65V, 3V ~ 3.6V
Package / Case
144-TFBGA
Supplier Device Package
144-NFBGA (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
10126,28200 Kč1 262,82 Kč
25117,04280 Kč2 926,07 Kč
100106,88610 Kč10 688,61 Kč
260101,86212 Kč26 484,15 Kč
52098,97650 Kč51 467,78 Kč
1 04096,60089 Kč100 464,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč